EOZ 52-572.022A technical specifications.
| Index Angle | 42° |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for EOZ 52-572.022A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.