EOZ 52-928.0 technical specifications.
| Actuator Diameter | 18mm |
| Lens Color | Black |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 52 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 52-928.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.