EOZ 52-928.9 technical specifications.
| Color | Black, White |
| Current Rating | 5A |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 52 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 52-928.9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
