
EOZ 61-0000.02 technical specifications.
| Current Rating | 6A |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for EOZ 61-0000.02 to view detailed technical specifications.
No datasheet is available for this part.