EOZ 61-0020.02 technical specifications.
| Approvals | UL, CSA, CE, IEC, ENEC, CB, CCC, EN, GOST |
| Color | Yellow |
| Current Rating | 5A |
| Lens Color | Yellow |
| Lens Style | Square |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP65 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 61-0020.02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.