EOZ 61-1250.0 technical specifications.
| Actuator Type | Pushbutton |
| Current Rating | 5A |
| Illumination Type | Illuminated |
| Length | 24mm |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 61 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for EOZ 61-1250.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.