EOZ 61-2101.0/D technical specifications.
| Actuator Type | Keylock |
| Illumination Type | Non-Illuminated |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 61 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 61-2101.0/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.