EOZ 61-3440.4/1 technical specifications.
| Color | Red |
| Current Rating | 5A |
| Diameter | 16mm |
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 61 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 61-3440.4/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.