EOZ 61-8410.22 technical specifications.
| Contact Material | Gold, Silver |
| Current Rating | 5A |
| Mount | Solder |
| Number of Poles | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 61 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 61-8410.22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
