
EOZ 61-8460.12 technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Series | 61 |
| Termination | Solder |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 61-8460.12 to view detailed technical specifications.
No datasheet is available for this part.