EOZ 61-8640.11 technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Series | 61 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 61-8640.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.