EOZ 61-8670.37 technical specifications.
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 5A |
| Mount | Solder |
| Series | 61 |
| Termination | Solder |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 61-8670.37 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.