EOZ 61-8745.11 technical specifications.
| Contact Material | Silver |
| Contact Type | Normally Closed |
| Current Rating | 6A |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 61 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 61-8745.11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
