
EOZ 61-8775.37 technical specifications.
| Contact Material | Gold |
| Contact Type | 1 Normally Closed + 1 Normally Open |
| Current Rating | 100mA |
| Mount | Solder |
| Number of Contacts | 2 |
| RoHS Compliant | Yes |
| Series | 61 |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 42V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 61-8775.37 to view detailed technical specifications.
No datasheet is available for this part.