EOZ 61-9311.5 technical specifications.
| Color | Green |
| Diameter | 18mm |
| Lens Color | Green |
| Lens Style | Round |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 61 |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for EOZ 61-9311.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.