EOZ 61-9311.6 technical specifications.
| Color | Blue |
| Lens Color | Blue |
| Lens Style | Round |
| RoHS Compliant | Yes |
| Series | 61 |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for EOZ 61-9311.6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.