EOZ 61-9311.7 technical specifications.
| Color | Clear, Colorless |
| Diameter | 18mm |
| Lens Color | Clear, White |
| Lens Style | Round |
| Reach SVHC Compliant | Unknown |
| Series | 61 |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for EOZ 61-9311.7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.