EOZ 61-9321.4 technical specifications.
| Color | Yellow |
| Diameter | 18mm |
| Lens Color | Yellow |
| Lens Style | Square |
| Series | 61 |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for EOZ 61-9321.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.