EOZ 61-9331.5 technical specifications.
| Color | Green |
| Lens Color | Green |
| Lens Style | Rectangular |
| Reach SVHC Compliant | No |
| Series | 61 |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for EOZ 61-9331.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.