EOZ 61-9480.5 technical specifications.
| Current Rating | 6A |
| Material | Plastic |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 61 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 61-9480.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.