EOZ 61-9593.2 technical specifications.
| Color | Red |
| Illumination Type | Non-Illuminated |
| RoHS Compliant | Yes |
| Series | 61 |
| Shape | Round |
| Size | 32mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for EOZ 61-9593.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.