EOZ 61-9642.6 technical specifications.
| Color | Blue |
| Diameter | 19.7mm |
| Lens Color | Blue |
| Lens Style | Round, Flat |
| Reach SVHC Compliant | No |
| Series | 61 |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for EOZ 61-9642.6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.