EOZ 61-9643.202 technical specifications.
| Color | Red |
| Diameter | 19.7mm |
| Lens Color | Red |
| Lens Style | Round, Flush |
| Material | Plastic |
| Mount | Flush |
| Series | 61 |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for EOZ 61-9643.202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.