EOZ 61-9671.2 technical specifications.
| Color | Red |
| Lens Color | Red |
| Lens Style | Flush, Square |
| Mount | Flush |
| Reach SVHC Compliant | No |
| Series | 61 |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for EOZ 61-9671.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.