EOZ 61-9671.3 technical specifications.
| Color | Orange |
| Lens Color | Orange |
| Mount | Flush |
| Series | 61 |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for EOZ 61-9671.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.