EOZ 61-9671.7 technical specifications.
| Color | Clear, Colorless |
| Lens Color | Clear |
| Lens Style | Flush, Square |
| Reach SVHC Compliant | No |
| Series | 61 |
| Shape | Square |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 61-9671.7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.