EOZ 61-9681.6 technical specifications.
| Color | Blue |
| Lens Color | Blue |
| Lens Style | Flush |
| Series | 61 |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for EOZ 61-9681.6 to view detailed technical specifications.
No datasheet is available for this part.