EOZ 61-9820.1 technical specifications.
| Current Rating | 5A |
| Mount | Plug-In |
| Ratings | IP65 |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for EOZ 61-9820.1 to view detailed technical specifications.
No datasheet is available for this part.