EOZ 61-9830.2 technical specifications.
| Current Rating | 5A |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 61 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for EOZ 61-9830.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.