EOZ 61-9933.10 technical specifications.
| Body Material | Plastic |
| Color | Black |
| Mount | Flush |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 61 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 61-9933.10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.