EOZ 70-100.0 technical specifications.
| Package/Case | 100 |
| Contact Material | Silver |
| Current Rating | 50mA |
| Mount | PCB |
| RoHS | Compliant |
Download the complete datasheet for EOZ 70-100.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.