EOZ 70-912.0 technical specifications.
| Color | Clear |
| Height | 22.5mm |
| Illumination Type | Illumination Optional |
| Series | 70 |
| Shape | Round |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for EOZ 70-912.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.