EOZ 70-921.4 technical specifications.
| Color | Yellow |
| Length | 15.4mm |
| RoHS Compliant | Yes |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for EOZ 70-921.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.