EOZ 704.000.5 technical specifications.
| Lens Style | Round |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 04 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.000.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.