EOZ 704.002.5A technical specifications.
| Approvals | UL, CSA, CE, IEC, CB, CCC, GOST |
| Color | Blue, Green |
| Current Rating | 10A |
| Lens Color | Green |
| Lens Style | Round |
| Mount | Panel |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.002.5A to view detailed technical specifications.
No datasheet is available for this part.