EOZ 704.006.218 technical specifications.
| Approvals | UL, CSA, CE, IEC, CB, CCC, GOST |
| Color | Blue, Red |
| Current Rating | 10A |
| Lens Color | Red |
| Lens Style | Round |
| Mount | Flush |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.006.218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
