EOZ 704.010.0 technical specifications.
| Actuator Type | Pushbutton |
| Color | Black |
| Illumination Type | Non-Illuminated |
| RoHS Compliant | Yes |
| Series | 04 |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 704.010.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.