EOZ 704.010.4 technical specifications.
| Actuator Type | Pushbutton |
| Color | Yellow |
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | 04 |
| Termination | Screw |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 704.010.4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
