
EOZ 704.010.7 technical specifications.
| Actuator Type | Pushbutton |
| Color | Clear |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Ratings | IP65 |
| Series | 04 |
| Termination | Screw |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.010.7 to view detailed technical specifications.
No datasheet is available for this part.