EOZ 704.030.5 technical specifications.
| Actuator Type | Pushbutton |
| Color | Green |
| Illumination Color | Green |
| Mount | Panel |
| Ratings | IP65 |
| Series | 04 |
| Termination | Screw |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.030.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.