EOZ 704.032.4 technical specifications.
| Actuator Color | Yellow |
| Actuator Type | Pushbutton |
| Color | Yellow |
| Current Rating | 10A |
| Illumination Color | Yellow |
| Illumination Type | Illuminated |
| Mount | Panel |
| Ratings | IP65 |
| Series | 04 |
| Termination | Screw |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.032.4 to view detailed technical specifications.
No datasheet is available for this part.