EOZ 704.032.718 technical specifications.
| Actuator Type | Pushbutton |
| Color | Clear |
| Illumination Type | Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Flush, Panel |
| Ratings | IP65 |
| Series | 04 |
| Termination | Screw |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 704.032.718 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.