EOZ 704.042.2 technical specifications.
| Actuator Type | Pushbutton |
| Color | Red |
| Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP65 |
| Termination | Screw |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.042.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.