EOZ 704.100.0 technical specifications.
| Index Angle | 90° |
| Number of Positions | 2 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | eao 04 |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.100.0 to view detailed technical specifications.
No datasheet is available for this part.