
EOZ 704.123.0 technical specifications.
| Actuator Type | Keylock |
| Package/Case | Aluminum |
| Illumination Type | Non-Illuminated |
| Number of Positions | 2 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 04 |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 704.123.0 to view detailed technical specifications.
No datasheet is available for this part.