EOZ 704.335.0 technical specifications.
| Actuator Type | Keylock |
| Package/Case | Metal |
| Illumination Type | Non-Illuminated |
| Reach SVHC Compliant | Unknown |
| Series | 04 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.335.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.