EOZ 704.409.0 technical specifications.
| Actuator Type | Lever |
| Package/Case | Metal |
| Illumination Type | Non-Illuminated |
| Index Angle | 42° |
| Number of Positions | 3 |
| Reach SVHC Compliant | No |
| Series | 04 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.409.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.