EOZ 704.410.0 technical specifications.
| Actuator Type | Lever |
| Illumination Type | Non-Illuminated |
| Index Angle | 90° |
| Mount | Panel |
| Number of Positions | 2 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 04 |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.410.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.