EOZ 704.411.018 technical specifications.
| Illumination Type | Non-Illuminated |
| Index Angle | 90° |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 2 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | 04 |
| Size | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for EOZ 704.411.018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.