EOZ 704.502.0 technical specifications.
| Illumination Type | Non-Illuminated |
| Number of Positions | 3 |
| Reach SVHC Compliant | No |
| Series | 04 |
| RoHS | Compliant |
Download the complete datasheet for EOZ 704.502.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.